Reference Only

293703-3

Obsolete
Lighting Connectors 4 POS LO VOLT ML CONN GRY

Manufacturer:

Mfr Part:
293703-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
TypePlug Connector
Number of Positions4 Position
SeriesNECTOR S
PackagingBulk
Product TypeLighting Connectors
SubcategoryPower
TradenameNECTOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?