Reference Only

293655-4

End of Life
Lighting Connectors NECTOR S-LINE PCB ASY STR FEMALE

Manufacturer:

Mfr Part:
293655-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
TypePlug Connector
Number of Positions2 Position
Termination StyleThrough Hole
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesNECTOR S
PackagingBulk
ApplicationThrough Board
ColorWhite
Product TypeLighting Connectors
SubcategoryPower
TradenameNECTOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?