Reference Only

293655-3

Lighting Connectors NECTOR S-LINE PCB ASY STR FEMALE.

Manufacturer:

Mfr Part:
293655-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
TypePlug Connector
Number of Positions2 Position
Termination StyleThrough Hole
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesNECTOR S
PackagingBulk
ApplicationThrough Board
ColorWhite
Product TypeLighting Connectors
SubcategoryPower
TradenameNECTOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.22$1,110.00
$2.08$2,080.00
$2.02$5,050.00
$1.96$9,800.00
Need more?