Reference Only

293654-3

Lighting Connectors NECTOR S-Line 90deg REC HV4.

Manufacturer:

Mfr Part:
293654-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeSocket Connector
Number of Positions2 Position
Termination StyleThrough Hole
Current Rating6 A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesNECTOR S
PackagingBulk
ApplicationBoard to Board
ColorWhite
Contact TypeSocket
FeaturesRight angle
Height9.9 mm
Length21.9 mm
Pitch3.7 mm
Product TypeLighting Connectors
SubcategoryPower
TradenameNECTOR
Voltage Rating125 V
Width9.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.35$335.00
$2.97$891.00
$2.91$1,455.00
$2.41$2,410.00
$2.35$5,875.00
$2.27$11,350.00
Need more?