Reference Only

293654-2

Obsolete
Lighting Connectors NECTOR S-Line 90deg REC HV3

Manufacturer:

Mfr Part:
293654-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeSocket Connector
Number of Positions2 Position
Termination StyleThrough Hole
Current Rating6 A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesNECTOR S
PackagingBulk
ApplicationBoard to Board
ColorWhite
Contact TypeSocket
Height9.9 mm
Length21.9 mm
Pitch3.7 mm
Product TypeLighting Connectors
SubcategoryPower
TradenameNECTOR
Voltage Rating125 V
Width9.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?