Reference Only
293649-2
Obsolete
Lighting Connectors UL SERIAL SPLITTER LV2-4
Datasheet
293649-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | T-Splitter Connector | |
| Number of Positions | 2 Position | |
| Current Rating | 7 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | NECTOR S | |
| Packaging | Bulk | |
| Application | Wire to Board | |
| Color | White | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | NECTOR | |
| Voltage Rating | 42 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?