Reference Only

293545-2

Obsolete
Lighting Connectors 18AWG CL/BU SEALED COOLSPLICE CONN

Manufacturer:

Mfr Part:
293545-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
Number of Positions2 Position
Termination StyleIDC
Current Rating2.5 A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolycarbonate (PC)
ColorBlue
Height15 mm
Length36.4 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating230 V
Width11.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?