Reference Only

293468-1

Lighting Connectors 3P Hanging M-Line Unsealed Skt HSGFree.

Manufacturer:

Mfr Part:
293468-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductHousings
TypeSocket Housing
Number of Positions3 Position
Housing MaterialPolyamide (PA)
SeriesNector M
ApplicationWire to Board
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating400 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$0.84$2,016.00
$0.82$3,936.00
Need more?