Reference Only

293358-1

Lighting Connectors TUBE FOR SPT-2 CABLE.

Manufacturer:

Mfr Part:
293358-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductAccessories
Number of Positions2 Position
SeriesNECTOR S
PackagingBulk
ColorWhite
Flammability RatingUL 94 V-0
Product TypeLighting Connectors
SubcategoryPower
TradenameNECTOR
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.174$4,176.00
Need more?