Reference Only

293315-1

Lighting Connectors EURO 250VAC HV1 WH Outlet PCB Conn R/A.

Manufacturer:

Mfr Part:
293315-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
TypePlug Connector
Number of Positions2 Position
SeriesNECTOR S
PackagingBulk
Product TypeLighting Connectors
SubcategoryPower
TradenameNECTOR
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.13$10,224.00
Need more?