Reference Only

293300-4

Lighting Connectors EURO 250VAC HV1 BK Bus Bar W/O-Hook.

Manufacturer:

Mfr Part:
293300-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
TypeSocket Connector
Number of Positions2 Position
SeriesNECTOR S
PackagingBulk
ColorBlack
Product TypeLighting Connectors
SubcategoryPower
TradenameNECTOR
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 960 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.90$1,824.00
$1.89$1,935.36
$1.78$4,499.84
$1.70$8,540.80
Need more?