Reference Only

293286-3

Lighting Connectors ASY WALL OUT FRAME BLACK.

Manufacturer:

Mfr Part:
293286-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductAccessories
SeriesNECTOR S
PackagingBulk
Accessory TypeWall Outlet Frame Assembly
Product TypeLighting Connectors
SubcategoryPower
TradenameNECTOR
Voltage Rating42 V, 250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.85$555.00
$1.77$1,062.00
$1.63$1,956.00
$1.55$4,185.00
$1.52$7,752.00
Need more?
Contact Us