Reference Only
293285-1
Lighting Connectors ASY WALL OUT BODY.
Datasheet
293285-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Series | NECTOR S | |
| Packaging | Bulk | |
| Accessory Type | Wall Outlet Assembly | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | NECTOR | |
| Voltage Rating | 42 V, 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $5,670.00 | |
| $1.84 | $9,384.00 |
Need more?