Reference Only
292323-5
USB Connectors REC ASY RA STACK THRU.
Datasheet
292323-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 2 Port | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Color | Black | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Shell Plating | Tin | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 528 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.59 | $1,367.52 |
Need more?