Reference Only
292323-1
USB Connectors REC ASSY RA STACKED THRUHOLE US.
Datasheet
292323-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Gender | Receptacle (Female) | |
| Mounting Angle | Right Angle | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 528 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $1,716.00 | |
| $3.04 | $3,210.24 | |
| $3.02 | $7,972.80 |
Need more?