Reference Only

284875-3

Automotive Connectors .

Manufacturer:

Mfr Part:
284875-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions20 Position
Pitch4.65 mm (0.183 in)
GenderSocket (Female)
ColorGray
Sealed / UnsealedUnsealed
PackagingBag
ApplicationWire to Wire
Contact GenderSocket (Female)
Height25.6 mm
Housing MaterialPolyamide (PA)
Length55.2 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 25 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing3 mm
SubcategoryAutomotive Connectors
Voltage Rating24 VDC
Width21 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bag

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$2.43$1,458.00
$2.35$2,820.00
$2.26$6,780.00
$2.22$11,988.00
Need more?