Reference Only
284875-1
Automotive Connectors .
Datasheet
284875-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Pitch | 4.65 mm (0.183 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bag | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Height | 25.6 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 55.2 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 3 mm | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 24 VDC | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 6,000 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.11 | $12,660.00 |
Need more?