Reference Only

284865-7

End of Life
Standard Card Edge Connectors Direct mount card edge conn.

Manufacturer:

Mfr Part:
284865-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
ProductConnectors
Number of Positions7 Position
Pitch2.5 mm
Mounting StylePCB Mount
Mounting AngleRight Angle
Contact PlatingTin
Termination StyleIDC
Contact MaterialPhosphor Bronze
Current Rating2 A
Housing MaterialPolybutylene terephthalate (PBT)
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating63 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?