Reference Only

284517-7

Pluggable Terminal Blocks 7P TERMIBLOK HDR DIR POL.

Manufacturer:

Mfr Part:
284517-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions7 Position
Pitch3.81 mm
Current Rating11 A
Voltage Rating300 VAC
ColorGreen
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$3.03$1,212.00
$2.84$2,272.00
$2.74$3,288.00
$2.72$5,440.00
Need more?