Reference Only

284515-3

Pluggable Terminal Blocks .

Manufacturer:

Mfr Part:
284515-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch3.5 mm
Current Rating11 A
Voltage Rating300 VAC
ColorGreen
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$648.00
$0.712$712.00
$0.67$3,350.00
Need more?