Reference Only

284511-7

Pluggable Terminal Blocks 7 POS TERMI-BLOK PLUG C. VITI.

Manufacturer:

Mfr Part:
284511-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions7 Position
Pitch3.81 mm
Termination StyleThrough Hole
Current Rating11 A
Voltage Rating300 VAC
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
ColorGreen
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationSide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$7.89$3,156.00
$7.72$6,176.00
$7.65$9,180.00
Need more?