Reference Only

284414-6

Fixed Terminal Blocks TERMI-BLOK 900 PCB 6 POS 3,5 m.

Manufacturer:

Mfr Part:
284414-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions6 Position
Pitch3.5 mm
Current Rating12 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting AngleRight
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationTop

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.81$2,248.00
$2.38$2,380.00
$2.34$4,680.00
Need more?