Reference Only

2842530-6

New Product
Fixed Terminal Blocks 6P TB HDR HZ (90) 2.50, GN.

Manufacturer:

Mfr Part:
2842530-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions6 Position
Pitch2.5 mm
Connection MethodPush-In
Current Rating4 A
Voltage Rating150 VAC
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeFixed Terminal Blocks
ProductHeaders
SubcategoryTerminal Blocks
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,680 / Multiples: 2,680)
Quantity Unit PriceExt. Price
$1.00$2,680.00
$0.99$5,306.40
Need more?