Reference Only

2842520-8

New Product
Pluggable Terminal Blocks 8P Spring TB Plug w/ Flg 5.08, GN.

Manufacturer:

Mfr Part:
2842520-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductPlug
Number of Positions8 Position
Pitch5 mm
Connection MethodSpring
Termination StyleCrimp
Mounting StylePCB Mount
Current Rating10 A
Voltage Rating300 VAC
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Wire Gauge Range26 AWG to 12 AWG
ColorGreen
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Height23.9 mm
Housing MaterialPolyamide (PA)
Length41.14 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width15 mm
Wire OrientationStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 480 / Multiples: 40)
Quantity Unit PriceExt. Price
$7.31$3,508.80
$6.98$3,629.60
$6.73$6,730.00
Need more?