Reference Only

2842502-9

New Product
Fixed Terminal Blocks 9P TB HDR VT (180) 3.81, GN.

Manufacturer:

Mfr Part:
2842502-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions9 Position
Pitch3.81 mm
Connection MethodPush-In
Current Rating8 A
Voltage Rating300 VAC
Mounting StylePCB Mount
Mounting AngleVertical
ColorGreen
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeFixed Terminal Blocks
ProductHeaders
SubcategoryTerminal Blocks
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.95$1,330.00
$0.94$5,264.00
Need more?