Reference Only

2842500-9

New Product
Fixed Terminal Blocks 9P Spring TB Plug 3.81, GN.

Manufacturer:

Mfr Part:
2842500-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions9 Position
Pitch3.81 mm
Connection MethodPush-In
Current Rating8 A
Voltage Rating300 VAC
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorGreen
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeFixed Terminal Blocks
ProductPlugs
SubcategoryTerminal Blocks
Termination StyleWire
Wire OrientationStraight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,260 / Multiples: 1,260)
Quantity Unit PriceExt. Price
$3.67$4,624.20
Need more?