Reference Only

284208-1

Power to the Board AMP MONO-SHAPE PCB 8 WAYS ASS'.

Manufacturer:

Mfr Part:
284208-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating6 A
Voltage Rating220 V
Number of Positions8 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Pitch5 mm
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyamide (PA)
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,560 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78$1,216.80
Need more?