Reference Only

2834055-2

Lighting Connectors REC, 3P LATCHED POKE-IN WTW CONN.BK.

Manufacturer:

Mfr Part:
2834055-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeReceptacle Connector
Number of Positions3 Position
Termination StylePoke-In
Current Rating9 A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolyamide (PA)
SeriesLIGHT-N-LOK
ApplicationWire to Wire
ColorBlack
Flammability RatingUL 94 V-0
Height8.45 mm
Length25.5 mm
Mounting StyleFree Hanging
Pitch4.5 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating600 VAC
Width14.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,600 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$0.345$3,312.00
Need more?