Reference Only

282994-2

Automotive Connectors TAB CONN.NEW GEN.F.TRUCK.

Manufacturer:

Mfr Part:
282994-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions20 Position
Pitch3.5 mm, 5.5 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Description/FunctionMultilock Connector System, Housing for Male Terminals
Height31.4 mm
Housing MaterialPolyamide (PA)
Length49.5 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.5 mm
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Voltage Rating24 VDC
Width19.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542900000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$1,078.00
$1.45$4,060.00
$1.35$7,560.00
Need more?