Reference Only

282990-2

Automotive Connectors 12P. 070 NEW GEN.ASY.

Manufacturer:

Mfr Part:
282990-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch5.5 mm (0.217 in)
GenderSocket (Female)
ColorBlack
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Height25.6 mm
Housing MaterialPolyamide (PA)
Length34.7 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.5 mm
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Voltage Rating24 VDC
Width17 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$1,275.00
$0.85$3,825.00
Need more?