Reference Only

282788-6

Automotive Connectors SPLASH-PROOF CONN W.S.L. 2P TY.

Manufacturer:

Mfr Part:
282788-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch5 mm (0.197 in)
GenderSocket (Female)
ColorBrown
Sealed / UnsealedSealed
SeriesJunior Power Timer
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Height37.5 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP54K
Length23.4 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Voltage Rating24 VDC
Width17.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$1,620.00
$1.19$3,570.00
$1.17$6,318.00
Need more?