Reference Only
2825274-2
Power to the Board 2P VAL-U-LOK HCS VRTHDR W/PGS GW.
Datasheet
2825274-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 2 Position | |
| Mounting Style | Mounting Peg | |
| Termination Style | Through Hole | |
| Pitch | 4.2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Color | White | |
| Housing Material | Polyamide (PA) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.359 | $2,477.10 | |
| $0.333 | $3,446.55 |
Need more?