Reference Only

282236-2

End of Life
Automotive Connectors 6 POS. CONN SPLASH PROOF ASY

Manufacturer:

Mfr Part:
282236-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch5 mm (0.197 in)
GenderPin (Male)
ColorNatural
Sealed / UnsealedSealed
SeriesJunior Power Timer
ApplicationWire to Board/Device
Height38.9 mm
Housing MaterialPolyamide (PA)
IP RatingIP54K
Ingress ProtectionIP54K
Length45.4 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Voltage Rating24 VDC
Width24.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?