Reference Only

2822344-3

Automotive Connectors MINI MLC CAP HSG ASSY 7P.

Manufacturer:

Mfr Part:
2822344-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions7 Position
Pitch2 mm (0.079 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
ColorBlack
Sealed / UnsealedSealed
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Description/FunctionMultilock Connector System, Housing for Male Terminals
Flammability RatingUL 94 V-2
Height24.9 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length11 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width7.8 mm
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.31$2,310.00
Need more?