Reference Only
282192-2
Obsolete
Automotive Connectors SPLASH PROOF CONN. W.S.L.
Datasheet
282192-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Pin (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | Junior Power Timer | |
| Application | Wire to Board/Device | |
| Height | 38.2 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP54K | |
| Ingress Protection | IP54K | |
| Length | 35.5 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Voltage Rating | 24 VDC | |
| Width | 24.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?