Reference Only

2821724-1

Obsolete
Specialized Cables IFP B/INV LEC LA CBL ASSY 1PORT 178MM

Manufacturer:

Mfr Part:
2821724-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpecialized Cables
ProductPower Cables
Connector End AReceptacle
Connector End A Pin Count54 Position
Connector End BPlug
Connector End B Pin Count28 Position
GenderMale / Female
Description/FunctionRight Angle to Straight
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?