Reference Only

2821722-4

Specialized Cables IFP B/INV LEC STR CBL ASSY 1PORT 465MM.

Manufacturer:

Mfr Part:
2821722-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpecialized Cables
ProductPower Cables
Connector End AReceptacle
Connector End A Pin Count54 Position
Connector End BPlug
Connector End B Pin Count28 Position
Cable Length465 mm
GenderMale / Female
Wire Gauge - AWG30 AWG
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?