Reference Only
2821720-1
Specialized Cables IFP A/INV LEC STR CBL ASSY 2PORT 208MM.
Datasheet
2821720-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 54 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 28 Position | |
| Cable Length | 208 mm | |
| Gender | Male / Male | |
| Description/Function | Dual Port End to Single Port End | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?