Reference Only
280633
Headers & Wire Housings 10 POS RECPT.
Datasheet
280633 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Housing Material | Thermoplastic | |
| Series | AMPMODU MOD II | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Housing Color | Black | |
| Number of Rows | 1 Row | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $4,110.00 | |
| $1.33 | $6,650.00 |
Need more?