Reference Only
280379-1
Headers & Wire Housings 6P HDR SHROUDED TIN.
Datasheet
280379-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Application | Board-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Latching Type | Detent Windows | |
| Mating Post Length | 6.6 mm (0.26 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Positions | 6 Position | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Headers & Wire Housings | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Series | AMPMODU MOD II | |
| Subcategory | Headers & Wire Housings | |
| Termination Post Length | 3.5 mm (0.138 in) | |
| Termination Style | Solder Pin | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.552 | $1,656.00 | |
| $0.528 | $2,640.00 |
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com