Reference Only

280289

Terminals 5P RCPT HOUSING.

Manufacturer:

Mfr Part:
280289

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeHousing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Mounting StyleIn-Line
SeriesFastin-Faston
TradenameFASTON
PackagingBulk
Length34.3 mm
MaterialPolyamide (PA)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.557$501.30
$0.542$1,463.40
$0.526$2,840.40
Need more?