27PSA473MLA43N TE Connectivity / Holsworthy

27PSA473MLA43N

Potentiometers 27P 47KA 6X43PL B9 M10.

Manufacturer:

Mfr Part:
27PSA473MLA43N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs2 Gang
Resistance47 kOhms
TaperLinear
OrientationHorizontal
Power Rating400 mW
Voltage Rating500 V
Tolerance20 %
Element TypeCarbon
Number of Turns1 Turn
Shaft TypeSmooth
Shaft Diameter6 mm
Shaft Length43 mm
Bushing Size10 mm
Switch TypeNo Switch
TypeRotary
Life15000 Cycle
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Series27P
PackagingBulk
Diameter19 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Part # Aliases1624187-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.01$3,005.00
$5.88$5,880.00
Need more?