
27E936
Relay Sockets & Hardware SOCKET 5PIN FOR RK SER PCB.
Datasheet
27E936 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Termination Style | Screw | |
| Number of Contacts | 5 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | 27E | |
| Subcategory | Relays | |
| Part # Aliases | 2-1419106-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.13 | $8,520.00 |
Need more?