Reference Only

27E637

End of Life
Relay Sockets & Hardware SCKT 4POLES PC Stag. PRINTED CIRCUIT BRD

Manufacturer:

Mfr Part:
27E637

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesR10
Termination StylePCB
Number of Poles4 Pole
Product TypeRelay Sockets & Hardware
Series27E
SubcategoryRelays
Part # Aliases5-1393143-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?