Reference Only

2554607-9

New Product
FFC & FPC Connectors 0.5mm Locking FPC, Front Flip, 9 POS.

Manufacturer:

Mfr Part:
2554607-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductFPC Connectors
Number of Positions9 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleHorizontal
Contact LocationBottom Contact
Contact PlatingGold
Current Rating500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Actuation TypeFront Flip
Contact MaterialCopper
Flammability RatingUL 94 V-2
GenderMale
Housing ColorBrown (Beige)
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 VAC

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.429$4,290.00
Need more?