Reference Only

2547904-1

New Product
RF Connectors / Coaxial Connectors QMA Plug Str IP67 Crimp RG-174, 316.

Manufacturer:

Mfr Part:
2547904-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesQMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency8 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-316
IP RatingIP67
Body FinishGold
Body MaterialBrass
Body StyleStraight
Contact MaterialCopper
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismLock On
Frequency0 Hz to 8 GHz
Insulation Resistance5000 MOhms
IsolationNon-Isolated
Mating Cycles500 Cycles
Maximum Operating Temperature+ 125 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 VAC

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.83$5,915.00
$11.22$11,220.00
Need more?