Reference Only

2547893-1

New Product
RF Connectors / Coaxial Connectors QMA Jack Str 2 Hole Flange Ext. Ins Ni.

Manufacturer:

Mfr Part:
2547893-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesQMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StylePCB Mount
Body FinishGold
Body MaterialBrass
Body StyleFlange
Contact MaterialCopper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismLock On
Frequency0 Hz to 18 GHz
Insulation Resistance5000 MOhms
IsolationNon-Isolated
Mating Cycles500 Cycles
Maximum Operating Temperature+ 125 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.87$3,435.00
$6.07$6,070.00
Need more?