Reference Only

2508224-1

New Product
D-Sub Backshells D-SUB 44P BACKSHELL.

Manufacturer:

Mfr Part:
2508224-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
Shell MaterialAcrylonitrile Butadiene Styrene (ABS)
Number of Positions44 Position
Cable Diameter6.3 mm to 10 mm
HardwareScrew Locks
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.60$5,520.00
$4.45$8,900.00
Need more?
Available Regional Inventory
1,200 available now at ttieurope.com