Reference Only
2505632-3
New Product
Lighting Connectors LUMAWISE Endurance Econo bridge w/bracket (keyed).
Datasheet
2505632-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Accessory | |
| Series | LUMAWISE | |
| Accessory Type | Econo Bridge | |
| Color | Black, Natural | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.92 | $592.00 | |
| $5.30 | $1,590.00 | |
| $4.98 | $2,490.00 | |
| $4.36 | $4,360.00 | |
| $4.14 | $10,350.00 |
Need more?