Reference Only

2504615-1

New Product
Antennas FPC Ant, 1.37 MHF4L, 50mm, Wi-Fi 6E.

Manufacturer:

Mfr Part:
2504615-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
ProductPCB Antennas
TypeEmbedded Antenna
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Protocol - WiFi - 802.11WiFi
Mechanical StylePCB Trace
Gain2.15 dBi
Impedance50 Ohms
VSWR2.2 :1
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF4L
Length40 mm
Width10 mm
Height0.12 mm
Cable Type1.37 mm Coax
Cable Length50 mm
Frequency Range2.4 GHz to 7.125 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.728$2,184.00
$0.689$4,134.00
Need more?